+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | multipurpose | |
Dimension X | 99mm | |
Dimension Y | 170mm | |
Dimension Z | 74mm | |
Manufacturer series | WALL | |
Enclosure material | ABS | |
Body colour | black | |
Cover colour | light grey |