+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPOZANT10GPS

Antenna; black; 10m

Manufacturer: SONEL

Manufacturer part number:
WAPOZANT10GPS
TME Symbol:
WAPOZANT10GPS

Specification

Manufacturer
SONEL
Type of test accessories
antenna
Colour
black
Cable length
10m
Related items
PQM-710-ENG, PQM-710-PL, PQM-711-ENG, PQM-711-PL
Gross weight500 g
EAN code5907624098794

WATCH VIDEO

See other products in this category: Accessories - Others SONEL,
*
WAPOZANT10GPS
0 in TME stock
Net price for quantities from 1 pcs - 212.33 USDGross price for quantities from 1 pcs - 212.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.