+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPOZB05A1000V

Fuse; 500mA; 4x7.5mm

NEW

Manufacturer: SONEL

Manufacturer part number:
WAPOZB05A1000V
TME Symbol:
WAPOZB05A1000V

Specification

Manufacturer
SONEL
Type of test accessories
fuse
Current rating
0.5A
Dimensions
4x7.5mm
Related items
PVM-1530, PVM-1530PRO
Gross weight50 g
EAN code5907624021686
See other products in this category: Accessories - Others SONEL,
*
WAPOZB05A1000V
0 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.