+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SONEL | |
Type of test accessories | test lead | |
Current rating | 10A | |
Rated voltage | 1kV | |
Cable length | 2m | |
Colour | green | |
Conform to the norm | CAT IV 1000V EN 61010 | |
Contact material | nickel | |
Wire insulation material | PVC | |
Related items | CMM-10, CMM-11, CMM-30, CMM-40, CMM-60, CMP-200F, CMP-400, CMP-401, CMP-1006, CMP-2000, CMP-3000, LKZ-720-ENG, LKZ-720-PL, TDR-410-ENG, TDR-410-PL, TDR-420-ENG, TDR-420-PL, TKF-13, WMPLLKN720 | |
Design | fuse x1 |