+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ002REBBF10

Test lead; 10A; banana plug 4mm,both sides; Urated: 1kV; Len: 2m

Manufacturer: SONEL

Manufacturer part number:
WAPRZ002REBBF10
TME Symbol:
WAPRZ002REBBF10

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Current rating
10A
Rated voltage
1kV
Cable length
2m
Colour
red
Conform to the norm
CAT IV 1000V EN 61010
Contact material
nickel
Wire insulation material
PVC
Related items
CMM-10, CMM-11, CMM-30, CMM-40, CMM-60, CMP-200F, CMP-400, CMP-401, CMP-1006, CMP-2000, CMP-3000, LKZ-720-ENG, LKZ-720-PL, TDR-410-ENG, TDR-410-PL, TDR-420-ENG, TDR-420-PL, TKF-13, WMPLLKN720
Design
fuse x1
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight78.4 g
EAN code5907624029170
See other products in this category: Single Test Leads SONEL,
*
WAPRZ002REBBF10
0 in TME stock
Net price for quantities from 1 pcs - 49.70 USDGross price for quantities from 1 pcs - 49.70 USD
No. of pieces (Multiplicity: 1)