+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ003BUBBU1

Test lead: single; banana plug 4mm,both sides; Urated: 1kV; blue


Manufacturer: SONEL

Manufacturer part number:
WAPRZ003BUBBU1
TME Symbol:
WAPRZ003BUBBU1

Specification

Manufacturer
SONEL
Type of test lead
single
Rated voltage
1kV
Cable length
3m
Colour
blue
Related items
MMR-6500-ENG, MMR-6500-PL, MMR-6700-ENG, MMR-6700-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight300 g
EAN code5907624027268
See other products in this category: Single Test Leads SONEL,
*
WAPRZ003BUBBU1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.98 USDGross price for quantities from 1 pcs - 26.98 USD