+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ003DZBBU2I2

Test lead: single; 10A; banana plug 4mm x2,both sides; insulated


Manufacturer: SONEL

Manufacturer part number:
WAPRZ003DZBBU2I2
TME Symbol:
WAPRZ003DZBBU2I2

Specification

Manufacturer
SONEL
Type of test lead
single
Current rating
10A
Connector variant
insulated
Cable length
3m
Colour
red-blue
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
MMR-620-ENG, MMR-620-PL, MMR-630-ENG, MMR-630-PL, MMR-650-ENG, MMR-650-PL, MMR-6500-ENG, MMR-6500-PL, MMR-6700-ENG, MMR-6700-PL, MZC-310S-ENG, MZC-310S-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm x2
  • both sides
Gross weight207.15 g
EAN code5907624098718
See other products in this category: Single Test Leads SONEL,
*
WAPRZ003DZBBU2I2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.94 USDGross price for quantities from 1 pcs - 70.94 USD