+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ004BUBB

Test lead: single; banana plug 4mm,both sides; insulated; Len: 4m


Manufacturer: SONEL

Manufacturer part number:
WAPRZ004BUBB
TME Symbol:
WAPRZ004BUBB

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
insulated
Rated voltage
1kV
Cable length
4m
Colour
blue
Wire cross-section
1mm2
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Contact material
nickel
Wire insulation material
silicone
Related items
MRU-120HD-ENG, MRU-120HD-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight108.95 g
EAN code5907624031036
See other products in this category: Single Test Leads SONEL,
*
WAPRZ004BUBB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.21 USDGross price for quantities from 1 pcs - 27.21 USD