+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ005BLKROE15KV

Test lead: single; banana plug 4mm,crocodile clip; Urated: 15kV


Manufacturer: SONEL

Manufacturer part number:
WAPRZ005BLKROE15KV
TME Symbol:
WAPRZ005BLKROE15KV

Specification

Manufacturer
SONEL
Type of test lead
single
Rated voltage
15kV
Cable length
5m
Colour
black
Conform to the norm
CAT IV 1000V EN 61010
Related items
MIC-15K1-ENG, MIC-15K1-PL, MIC-5050-ENG, MIC-5050-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight592.2 g
EAN code5907624028944
See other products in this category: Single Test Leads SONEL,
*
WAPRZ005BLKROE15KV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 168.26 USDGross price for quantities from 1 pcs - 168.26 USD