+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SONEL | |
Type of test accessories | current test lead | |
Current rating | 200A | |
Cable length | 6m | |
Colour | black | |
Wire cross-section | 25mm2 | |
Related items | MMR-6500-ENG, MMR-6500-PL, MMR-6700-ENG, MMR-6700-PL |