+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ010BLBBE10K

Test lead: single; banana plug 4mm,both sides; shielded; Len: 10m


Manufacturer: SONEL

Manufacturer part number:
WAPRZ010BLBBE10K
TME Symbol:
WAPRZ010BLBBE10K

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
shielded
Rated voltage
11kV
Cable length
10m
Colour
black
Related items
MIC-10K1-ENG, MIC-10K1-PL, MIC-5005-ENG, MIC-5005-PL, MIC-5010-ENG, MIC-5010-PL, MIC-5050-ENG, MIC-5050-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight500 g
EAN code5907624098879
See other products in this category: Single Test Leads SONEL,
*
WAPRZ010BLBBE10K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 214.45 USDGross price for quantities from 1 pcs - 214.45 USD