+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ010BUBB5K

Test lead: single; banana plug 4mm,both sides; insulated; blue


Manufacturer: SONEL

Manufacturer part number:
WAPRZ010BUBB5K
TME Symbol:
WAPRZ010BUBB5K

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
insulated
Rated voltage
5kV
Cable length
10m
Colour
blue
Related items
MIC-2501-ENG, MIC-2501-PL, MIC-2510-PL, MIC-5001-ENG, MIC-5001-PL, MIC-5050-ENG, MIC-5050-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight500 g
EAN code5907624001589
See other products in this category: Single Test Leads SONEL,
*
WAPRZ010BUBB5K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.45 USDGross price for quantities from 1 pcs - 47.45 USD