+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ010DZBBU2I2

Test lead: single; banana plug x2,both sides; Len: 10m; red-blue


Manufacturer: SONEL

Manufacturer part number:
WAPRZ010DZBBU2I2
TME Symbol:
WAPRZ010DZBBU2I2

Specification

Manufacturer
SONEL
Type of test lead
single
Cable length
10m
Colour
red-blue
Trade name
meter leads
Test lead configuration
  • banana plug x2
  • both sides
Gross weight601.9 g
EAN code5907624027688
See other products in this category: Single Test Leads SONEL,
*
WAPRZ010DZBBU2I2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 118.35 USDGross price for quantities from 1 pcs - 118.35 USD