+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ010YEBB

Test lead: single; banana plug 4mm,both sides; insulated; yellow


Manufacturer: SONEL

Manufacturer part number:
WAPRZ010YEBB
TME Symbol:
WAPRZ010YEBB

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
insulated
Rated voltage
1kV
Cable length
10m
Colour
yellow
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
MZC-310S-ENG, MZC-310S-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight238.2 g
EAN code5907624000865
See other products in this category: Single Test Leads SONEL,
*
WAPRZ010YEBB
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.28 USDGross price for quantities from 1 pcs - 39.28 USD