+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ010YECC

Test lead: single; banana plug 4mm,both sides; Len: 10m; yellow


Manufacturer: SONEL

Manufacturer part number:
WAPRZ010YECC
TME Symbol:
WAPRZ010YECC

Specification

Manufacturer
SONEL
Type of test lead
single
Cable length
10m
Colour
yellow
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight340 g
EAN code5907624000438
See other products in this category: Single Test Leads SONEL,
*
WAPRZ010YECC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.28 USDGross price for quantities from 1 pcs - 39.28 USD