+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ015DZBBU2I2

Test lead: single; 10A; banana plug 4mm x2,both sides; insulated


Manufacturer: SONEL

Manufacturer part number:
WAPRZ015DZBBU2I2
TME Symbol:
WAPRZ015DZBBU2I2

Specification

Manufacturer
SONEL
Type of test lead
single
Current rating
10A
Connector variant
insulated
Cable length
15m
Colour
red-blue
Related items
MMR-620-ENG, MMR-620-PL, MMR-630-ENG, MMR-630-PL, MMR-650-ENG, MMR-650-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm x2
  • both sides
Gross weight500 g
EAN code5907624027664
See other products in this category: Single Test Leads SONEL,
*
WAPRZ015DZBBU2I2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 144.84 USDGross price for quantities from 1 pcs - 144.84 USD