+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ030YEBBN

Test lead; banana plug 4mm,both sides; Len: 30m; yellow

Manufacturer: SONEL

Manufacturer part number:
WAPRZ030YEBBN
TME Symbol:
WAPRZ030YEBBN

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Cable length
30m
Colour
yellow
Standard equipment
cable reel
Related items
MRU-10-ENG, MRU-10-PL
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight363.54 g
EAN code5907624026872
See other products in this category: Single Test Leads SONEL,
*
WAPRZ030YEBBN
0 in TME stock
Net price for quantities from 1 pcs - 48.52 USDGross price for quantities from 1 pcs - 48.52 USD
No. of pieces (Multiplicity: 1)