+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ050YEBBSZ

Test lead: single; banana plug 4mm,both sides; Len: 50m; yellow


Manufacturer: SONEL

Manufacturer part number:
WAPRZ050YEBBSZ
TME Symbol:
WAPRZ050YEBBSZ

Specification

Manufacturer
SONEL
Type of test lead
single
Cable length
50m
Colour
yellow
Standard equipment
cable reel
Related items
MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-525-ENG, MPI-525-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRU-21-ENG, MRU-21-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight634.3 g
EAN code5907624000483
See other products in this category: Single Test Leads SONEL,
*
WAPRZ050YEBBSZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.01 USDGross price for quantities from 1 pcs - 62.01 USD