+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ075YEBBSZE

Test lead: single; shielded; Len: 75m; yellow; meter leads

NEW

Manufacturer: SONEL

Manufacturer part number:
WAPRZ075YEBBSZE
TME Symbol:
WAPRZ075YEBBSZE

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
shielded
Cable length
75m
Colour
yellow
Standard equipment
cable reel
Related items
MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • banana plug with axial socket 4mm x2
Gross weight2.6 kg
EAN code5907624099418
See other products in this category: Single Test Leads SONEL,
*
WAPRZ075YEBBSZE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 303.63 USDGross price for quantities from 1 pcs - 303.63 USD