+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ1X2BLBB5KVL2

Test lead: single; banana plug 4mm,both sides; shielded; black

NEW

Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X2BLBB5KVL2
TME Symbol:
WAPRZ1X2BLBB5KVL2

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
shielded
Rated voltage
5kV
Cable length
1.2m
Colour
black
Wire insulation material
silicone
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight200 g
EAN code5907624014640
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X2BLBB5KVL2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.13 USDGross price for quantities from 1 pcs - 33.13 USD