+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ1X2BUBB

Test lead: single; banana plug 4mm,both sides; insulated; blue


Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X2BUBB
TME Symbol:
WAPRZ1X2BUBB

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
insulated
Rated voltage
1kV
Cable length
1.2m
Colour
blue
Wire cross-section
1mm2
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
LKZ-720-ENG, LKZ-720-PL, MIC-10-ENG, MIC-10-PL, MIC-30-ENG, MIC-30-PL, MPI-502-ENG, MPI-502-PL, MPI-506-ENG, MPI-506-PL, MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-525-ENG, MPI-525-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRP-201-ENG, MRP-201-PL, MRU-10-ENG, MRU-10-PL, MRU-21-ENG, MRU-21-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL, MZC-20E-ENG, MZC-20E-PL, MZC-304-ENG, MZC-304-PL, MZC-306-ENG, MZC-306-PL, WME-5-PL, WME-6-PL, WMPLLKN720
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight39.49 g
EAN code5907624000957
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X2BUBB
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.82 USDGross price for quantities from 1 pcs - 16.82 USD