+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ1X2REKAL

Test lead; probe tip,banana plug 4mm; Len: 1.2m; red

Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X2REKAL
TME Symbol:
WAPRZ1X2REKAL

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Cable length
1.2m
Colour
red
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight78.5 g
EAN code5907624000537
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X2REKAL
0 in TME stock
Net price for quantities from 1 pcs - 32.67 USDGross price for quantities from 1 pcs - 32.67 USD
No. of pieces (Multiplicity: 1)