+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ1X5DZBB

Test lead: single; insulated; Urated: 1kV; Len: 1.5m; red-blue


Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X5DZBB
TME Symbol:
WAPRZ1X5DZBB

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
insulated
Rated voltage
1kV
Cable length
1.5m
Colour
red-blue
Related items
PAT-85-ENG, PAT-85-PL, PAT-86-ENG, PAT-86-PL, PAT-820-ENG, PAT-820-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • banana plug with axial socket 4mm x2
Gross weight100 g
EAN code5907624023666
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X5DZBB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.05 USDGross price for quantities from 1 pcs - 72.05 USD