+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ1X8BLKROE15KV

Test lead; banana plug 4mm,crocodile clip; shielded; Len: 1.8m


Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X8BLKROE15KV
TME Symbol:
WAPRZ1X8BLKROE15KV

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
shielded
Rated voltage
15kV
Cable length
1.8m
Colour
black
Conform to the norm
CAT IV 1000V EN 61010
Related items
MIC-15K1-ENG, MIC-15K1-PL, MIC-5050-ENG, MIC-5050-PL
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight314.6 g
EAN code5907624028906
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X8BLKROE15KV
0 in TME stock
Net price for quantities from 1 pcs - 125.92 USDGross price for quantities from 1 pcs - 125.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.