+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ1X8BUKRO15KV

Test lead; banana plug 4mm,crocodile clip; Urated: 15kV; blue


Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X8BUKRO15KV
TME Symbol:
WAPRZ1X8BUKRO15KV

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Rated voltage
15kV
Cable length
1.8m
Colour
blue
Conform to the norm
CAT IV 1000V EN 61010
Related items
MIC-15K1-ENG, MIC-15K1-PL, MIC-5050-ENG, MIC-5050-PL
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight299.6 g
EAN code5907624028920
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X8BUKRO15KV
0 in TME stock
Net price for quantities from 1 pcs - 103.77 USDGross price for quantities from 1 pcs - 103.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.