+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ2X2REBB

Test lead; banana plug 4mm,both sides; insulated; Urated: 1kV


Manufacturer: SONEL

Manufacturer part number:
WAPRZ2X2REBB
TME Symbol:
WAPRZ2X2REBB

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
insulated
Rated voltage
1kV
Cable length
2.2m
Colour
red
Wire cross-section
1mm2
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight100 g
EAN code5907624099807
See other products in this category: Single Test Leads SONEL,
*
WAPRZ2X2REBB
0 in TME stock
Net price for quantities from 1 pcs - 27.68 USDGross price for quantities from 1 pcs - 27.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.