+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAPRZ2X2YEBB

Test lead; banana plug 4mm,both sides; insulated; Urated: 1kV


Manufacturer: SONEL

Manufacturer part number:
WAPRZ2X2YEBB
TME Symbol:
WAPRZ2X2YEBB

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
insulated
Rated voltage
1kV
Cable length
2.2m
Colour
yellow
Related items
PQM-700-PL, PQM-707-DE, PQM-707-ENG, PQM-707NC-ENG, PQM-707NC-PL
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight60 g
EAN code5907624001466
See other products in this category: Single Test Leads SONEL,
*
WAPRZ2X2YEBB
0 in TME stock
Net price for quantities from 1 pcs - 27.46 USDGross price for quantities from 1 pcs - 27.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.