+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WASONBLOGB11

Test probe; 11kV; black; banana 4mm socket


Manufacturer: SONEL

Manufacturer part number:
WASONBLOGB11
TME Symbol:
WASONBLOGB11

Specification

Manufacturer
SONEL
Type of test accessories
test probe
Rated voltage
11kV
Colour
black
Related items
LKZ-720-ENG, LKZ-720-PL, MIC-5005-ENG, MIC-5005-PL, MIC-5010-ENG, MIC-5010-PL, MIC-5050-ENG, MIC-5050-PL
Cable/adapter structure
banana 4mm socket
Gross weight30.3 g
EAN code5907624024717
See other products in this category: Probes - Test Plugs SONEL,
*
WASONBLOGB11
0 in TME stock
Net price for quantities from 1 pcs - 12.76 USDGross price for quantities from 1 pcs - 12.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.