+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WAZASZ8

Power supply/charger; Equipment: adapter; 110÷240VAC

NEW

Manufacturer: SONEL

Manufacturer part number:
WAZASZ8
TME Symbol:
WAZASZ8

Specification

Manufacturer
SONEL
Type of test accessories
power supply/charger
Standard equipment
adapter
Supply voltage
  • 110...240V AC
Gross weight200 g
EAN code5907624098381
See other products in this category: Laboratory instruments - Others SONEL,
*
WAZASZ8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 131.33 USDGross price for quantities from 1 pcs - 131.33 USD