+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WISHER ENTERPRISE
Manufacturer | WISHER ENTERPRISE | |
Type of board | universal | |
Board variant | prototyping, solderless | |
Width | 15mm | |
Length | 175mm | |
Hole diameter | 0.8mm | |
Number of contacts points | 200 | |
Soldering pads pitch | 2.54mm | |
Contact plating | nickel plated | |
Contact material | phosphor bronze | |
Hole shape | square | |
Soldering equipment features | possibility to combine into larger modules | |
Standard equipment | aluminium shielding plate |