+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WB1E107M6L011PC

Capacitor: electrolytic; THT; 470uF; 16VDC; 10x12.5mm; ±20%; 4000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
WB1E107M6L011PC
TME Symbol:
WB1E107M6L011PC

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
16V DC
Body dimensions
10x12.5mm
Tolerance
±20%
Service life
4000h
Operating temperature
-40...105°C
Manufacturer series
WB
Height
12.5mm
Diameter
10mm
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
WB1E107M6L011PC
0 in TME stock
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 500)