+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAMWHA | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 330µF | |
Operating voltage | 50V DC | |
Body dimensions | 10x20mm | |
Tolerance | ±20% | |
Service life | 4000h | |
Operating temperature | -40...105°C | |
Manufacturer series | WB | |
Height | 20mm | |
Diameter | 10mm |