+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 20A / 125V AC | |
Illumination | none | |
Max. contact resistance: | 50mΩ | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Mounting hole dimensions | 30x22mm | |
Button marking | O-I | |
Contact material | copper | |
Contact plating | silver plated | |
Mounting | on panel | |
Operating temperature | -20...65°C |