+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WBI-1S

Relay: installation; bistable; SPDT; Ucoil: 230VAC; WBI; 16A; IP20


Manufacturer: POLLIN

Manufacturer part number:
WBI-1S
TME Symbol:
WBI-1S

Specification

Manufacturer
POLLIN
Type of relay
installation
Relay variant
bistable
Contacts configuration
SPDT
Coil voltage
230V AC
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Manufacturer series
WBI
Switching method
OFF-ON
Max. operating current
16A
Operating temperature
-25...50°C
IP rating
IP20
Leads
screw terminals
Indication
LED
The additional control inputs
SET
Gross weight63.1 g
Certificates
EAN code5907222297254
See other products in this category: Installation Relays POLLIN,
See other products from this series.:
*
WBI-1S
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.98 USDGross price for quantities from 1 pcs - 35.98 USD