+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WBL2UOAGQR05CLR

Switch: push-button; Pos: 2; DPDT; 0.3A/30VDC; transparent; WBL


Manufacturer: E-SWITCH

Manufacturer part number:
WBL2UOAGQR05CLR
TME Symbol:
WBL2UOAGQR05CLR

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
0.3A / 30V DC
Actuator colour
transparent
Illumination
LED
Backlight colour
green
Leads
for soldering, straight
Manufacturer series
WBL
Max. contact resistance:
20mΩ
Switching method
ON-(ON)
Mounting
THT
Operating Force
2N
Min. insulation resistance
0.1GΩ
Electrical life
10000 cycles
Contact plating
silver plated
Button shape
round
Button marking
blank
Key stroke
3.3mm
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
WBL2UOAGQR05CLR
0 in TME stock
No. of pieces (Multiple of: 1 176)
Minimum order quantity: 1 176.
Multiple of: 1 176.
Net price for quantities from 1176 pcs - 1.63 USDGross price for quantities from 1176 pcs - 1.63 USD