+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 0.3A / 30V DC | |
Switching method | OFF-(ON) | |
Illumination | LED | |
Leads | flat pin | |
Max. contact resistance: | 20mΩ | |
Operating Force | 1.96N | |
Mechanical durability | 10000 cycles | |
Button shape | round | |
Terminal pitch | 2.5mm | |
Mounting | THT | |
Body dimensions | 23.2x9.1x8mm | |
Button height | 20.1mm | |
Button shape | round | |
Key stroke | 3.5mm | |
Operating temperature | -20...70°C |