+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | 4PDT | |
DC contacts rating @R | 0.3A / 30V DC | |
Actuator colour | transparent | |
Illumination | LED | |
Backlight colour | green/blue | |
Leads | for soldering, straight | |
Manufacturer series | WBL | |
Max. contact resistance: | 20mΩ | |
Switching method | ON-ON | |
Mounting | THT | |
Operating Force | 2N | |
Min. insulation resistance | 0.1GΩ | |
Electrical life | 10000 cycles | |
Contact plating | silver plated | |
Button shape | round | |
Button marking | blank | |
Key stroke | 3.3mm | |
Operating temperature | -20...70°C |