+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WBZ350PE-I

Module: Bluetooth Low Energy; Bluetooth: 5.2; 11dBm; SMD; 2Mbps

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
WBZ350PE-I
TME Symbol:
WBZ350PE-I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.2
Transmitter output power
11dBm
Communictions protocol
Bluetooth, ZigBee
Receiver sensitivity
-108dBm
Mounting
SMD
Data transfer rate
2Mbps
Band
2.4GHz
Kind of architecture
Cortex M4F
Number of inputs/outputs
14
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
84pcs.
Interface
  • GPIO
  • I2C
  • PWM
  • QSPI
Supply voltage
  • 1.9...3.6V
Gross weight0.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
WBZ350PE-I
0 in TME stock
No. of pieces (Multiple of: 84)
Minimum order quantity: 168.
Multiple of: 84.
Net price for quantities from 168 pcs - 3.28 USDGross price for quantities from 168 pcs - 3.28 USD