+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | Bluetooth Low Energy | |
Bluetooth version | 5.2 | |
Transmitter output power | 11dBm | |
Communictions protocol | Bluetooth, ZigBee | |
Receiver sensitivity | -108dBm | |
Mounting | SMD | |
Data transfer rate | 2Mbps | |
Band | 2.4GHz | |
Kind of architecture | Cortex M4F | |
Number of inputs/outputs | 27 | |
Kind of package | in-tray | |
Communications modules features | antenna | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 72pcs. |