+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WC-0510DIN

Crimping tool: dedicated; 10AWG÷8AWG,22AWG÷14AWG,26AWG÷20AWG


Manufacturer: JST

Manufacturer part number:
WC-0510DIN
TME Symbol:
WC-0510DIN

Specification

Manufacturer
JST
Crimping tool type
dedicated
Related items
GS2-0.5, GS2.5-1, GS3-1, GS3-2.5, GS3-0.5, GS4-1, GS4-6, GS5-2.5, GS5-6, GS5-10, GS5-16, GS6-2.5, GS6-10, GS6-16, GS6-35, GS8-6, GS8-10, GS8-16, GS8-25, GS8-35
Wire size
10AWG...8AWG/22AWG...14AWG/26AWG...20AWG
Wire cross-section
0.1...0.5mm2/0.5...2.5mm2/4...6mm2
Length
0.22m
Tool material
steel
Application
non-insulated terminals
Application - series/manufacturer
DIN, JST GS
Gross weight669 g
Certificates
See other products in this category: Dedicated Crimping Tools JST,
*
WC-0510DIN
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 581.29 USDGross price for quantities from 1 pcs - 581.29 USD
Net price for quantities from 2 pcs - 475.61 USDGross price for quantities from 2 pcs - 475.61 USD