+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WC-610M

Crimping tool: dedicated; 22AWG,24AWG,26AWG; steel; 195mm


Manufacturer: JST

Manufacturer part number:
WC-610M
TME Symbol:
WC-610M

Specification

Manufacturer
JST
Crimping tool type
dedicated
Related items
SPAL-001T-P0.5, SPHD-001T-P0.5
Wire size
22AWG/24AWG/26AWG
Material
steel
Length
195mm
Application
terminals
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight318.3 g
See other products in this category: Dedicated Crimping Tools JST,
*
WC-610M
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 517.84 USDGross price for quantities from 1 pcs - 517.84 USD
Net price for quantities from 3 pcs - 480.85 USDGross price for quantities from 3 pcs - 480.85 USD