+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WDD15-12S4U

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 1.25A; WDD15U

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
WDD15-12S4U
TME Symbol:
WDD15-12S4U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
1.25A
Manufacturer series
WDD15U
Body dimensions
50.8x40.64x10.16mm
Efficiency
82%
Operating temperature
-40...71°C
Protection
anti-overload OLP, short circuit protection SCP
Insulation voltage
1.5kV DC
Converter features
remote ON/OFF control
Number of outputs
1
Dimensions
Gross weight60 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
WDD15-12S4U
0 in TME stock
Net price for quantities from 300 pcs - 22.09 USDGross price for quantities from 300 pcs - 22.09 USD
No. of pieces (Multiplicity: 300)