+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHINFA ELECTRONICS
Manufacturer | CHINFA ELECTRONICS | |
Type of converter | DC/DC | |
Power | 25W | |
Input voltage | 35...75V DC | |
Output voltage | 5V DC | |
Output current | 5A | |
Manufacturer series | WDD30U | |
Body dimensions | 50.8x40.64x10.16mm | |
Efficiency | 84% | |
Operating temperature | -40...61°C | |
Protection | anti-overload OLP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Converter features | remote ON/OFF control | |
Number of outputs | 1 |