+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9201650000

Tools set: general purpose; cardboard packaging; 0.08÷10mm2

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9201650000

Alternative designations: TOOL SET COMBI CHECK

TME Symbol:
WDM-9201650000

Specification

Manufacturer
WEIDMÜLLER
Type of tools set
general purpose
Kind of package
cardboard packaging
Cutting range
aluminium/copper cable Ø8mm max
Kind of stripping wire
flat, round
Wire cross-section
0.08...10mm2
Screwdrivers size (tip size | shank len. | overall len.)
2.5mm (75mm/180mm), 3mm (100mm/205mm), 4mm (100mm/215mm), 5.5mm (125mm/245mm), PH1 (80mm/190mm), PH2 (100mm/205mm)
Quantity in set/package
10pcs.
Kit contents
  • crimping tool for insulated bootlace ferrule 0,14-6mm2 WDM-PZ6ROTO
  • insulated screwdrivers WDM-SDISETS
  • side cutters, length 165mm WDM-KT8
  • stripping tool WDM-STRIPAX
  • voltage tester 690V AC/DC WDM-COMBICHECK
Gross weight2.008 kg
See other products in this category: Tool Sets WEIDMÜLLER
*
9201650000
Product withdrawn from the offer
Use the specification table below to search for similar products