+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9204640000

Tools set: general purpose; cardboard packaging; Phillips,slot


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9204640000

Alternative designations: WZTE 2

TME Symbol:
WDM-9204640000

Specification

Manufacturer
WEIDMÜLLER
Type of tools set
general purpose
Kind of package
cardboard packaging
Kind of bit
Phillips, slot
Cutting range
hard wire Ø1,6mm max
Screwdrivers size (tip size | shank len. | overall len.)
2.5mm (75mm/180mm), 3mm (100mm/205mm), 4mm (100mm/215mm), 5.5mm (125mm/245mm), PH1 (80mm/190mm), PH2 (100mm/205mm)
Quantity in set/package
14pcs.
Kit contents
  • bag for tools WDM-WZTE20LR
  • carrying belt WDM-TRGUNE
  • electrician's knife WDM-SLICER1K
  • insulated combination pliers, length 180 mm WDM-KBZ180
  • insulated pliers, half-round, length 200 mm WDM-FRZS200
  • insulated screwdrivers WDM-SDI2.5/75; WDM-SDI3/100; WDM-SDI4/100; WDM-SDI5.5/125; WDM-SDIK/PH1; WDM-SDIK/PH2
  • insulated side cutters, length 160 mm WDM-SEHD160
  • specialist key for control cabinet WDM-CROSS-KEY
  • voltage tester 250V (neon lamp) WDM-SP303
Gross weight1.9409 kg
See other products in this category: Tool Sets WEIDMÜLLER,
*
9204640000
1 in TME stock
Net price for quantities from 1 set - 211.35 USDGross price for quantities from 1 set - 211.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts