+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9918860000

Tester: electrical; LEDs; 6÷690VAC,6÷690VDC; 16÷400Hz; IP65

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9918860000

Alternative designations: VT COMBI PRO

TME Symbol:
WDM-COMBICHECK

Specification

Manufacturer
WEIDMÜLLER
Type of tester
electrical
Kind of display used
LEDs
Measurement
AC voltage, continuity, DC voltage
Detected voltage range
6...690V AC, 6...690V DC
AC voltage measuring range
6V/12V/24V/50V/120V/230V/400V/690V
Bandwidth for AC voltage measurements
16...400Hz
DC voltage measuring range
6V/12V/24V/50V/120V/230V/400V/690V
Detection
live conductors
IP rating
IP65
Operating temperature
-15...55°C
Conform to the norm
CAT III 690V CAT IV 600V EN 61243-3
Related items
WDM-2POL-TESTER-ZU, WDM-SKAI-TASCHE
Dimensions (W x H x D)
264x67x33mm
Power supply
  • battery LR03 AAA 1,5V x1
Measuring instrument features
  • automatic power-off
  • polarization indicator
  • tests continuity and polarization of cable
Standard equipment
  • soft case
  • user's manual
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x1
Gross weight356.2 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers WEIDMÜLLER,
*
9918860000
0 in TME stock
Net price for quantities from 1 pcs - 101.76 USDGross price for quantities from 1 pcs - 101.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.