+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9004530000

Tool: for removal; terminals; HD; 90mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9004530000

Alternative designations: DW RSV 1.6

TME Symbol:
WDM-DWRSV

Specification

Manufacturer
WEIDMÜLLER
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
HD
Length
90mm
Gross weight10.34 g
Certificates
See other products in this category: Assembly/Disassembly Tools WEIDMÜLLER,
*
9004530000
1 in TME stock
Net price for quantities from 1 pcs - 53.88 USDGross price for quantities from 1 pcs - 53.88 USD
Net price for quantities from 3 pcs - 49.89 USDGross price for quantities from 3 pcs - 49.89 USD
Net price for quantities from 5 pcs - 46.56 USDGross price for quantities from 5 pcs - 46.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.