+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9014140000

Tool: for crimping; non-insulated terminals; 0.22÷2.5mm2


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9014140000

Alternative designations: HTF DFF

TME Symbol:
WDM-HTFDFF

Specification

Manufacturer
WEIDMÜLLER
Type of tool
for crimping
Crimp tool application
non-insulated terminals
Wire cross-section
0.22...2.5mm2
Wire size
24AWG...13AWG
Length
205mm
Crimp tool features
  • a modified lever mechanism enables to operate with lower force in comparison with standard tools
  • blackened tool
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight543.4 g
See other products in this category: Crimping Tools for Terminals WEIDMÜLLER,
*
9014140000
0 in TME stock
Net price for quantities from 1 pcs - 842.86 USDGross price for quantities from 1 pcs - 842.86 USD
Net price for quantities from 2 pcs - 780.42 USDGross price for quantities from 2 pcs - 780.42 USD
Net price for quantities from 5 pcs - 728.39 USDGross price for quantities from 5 pcs - 728.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.