+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1296000000

Tool: for crimping; cable ties; Material: plastic; 4.8mm

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1296000000

Alternative designations: KABELBINDERZANGE RT-1

TME Symbol:
WDM-RT-1

Specification

Manufacturer
WEIDMÜLLER
Type of tool
for crimping
Crimp tool application
cable ties
Tie material
plastic
Tie width
4.8mm
Blade material
steel
Gross weight364.25 g
See other products in this category: Crimping Tools - Others WEIDMÜLLER,
*
1296000000
4 in TME stock
Net price for quantities from 1 pcs - 75.64 USDGross price for quantities from 1 pcs - 75.64 USD
Net price for quantities from 3 pcs - 70.03 USDGross price for quantities from 3 pcs - 70.03 USD
Net price for quantities from 5 pcs - 65.37 USDGross price for quantities from 5 pcs - 65.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs