+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9005000000

Stripping tool; 0.08÷10mm2; Wire: round,flat; 190mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9005000000

Alternative designations: STRIPAX

TME Symbol:
WDM-STRIPAX

Specification

Manufacturer
WEIDMÜLLER
Type of tool
stripping tool
Wire cross-section
0.08...10mm2
Kind of stripping wire
flat, round
Length
190mm
Tool material
plastic
Strip length
max. 25mm
Stripping tool features
  • 70 blades insulation cutting blade adapts to wire shape
  • adjustable wire locking force
  • anti-slip pads
  • automatic tool
  • cutting flexible wires of 6mm2 cross section
  • easy blade module replacement
  • professional tool
Gross weight208.3 g
Certificates

WATCH VIDEO

See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9005000000
262 in TME stock
Net price for quantities from 1 pcs - 90.37 USDGross price for quantities from 1 pcs - 90.37 USD
Net price for quantities from 3 pcs - 85.94 USDGross price for quantities from 3 pcs - 85.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.